Nu-Tech Engineering M20 120 mm Dia. Adjustable Foot, Nickel Plated Steel, 640 kg Static Load Capacity
- RS Stock No.:
- 405-2730
- Mfr. Part No.:
- A310/025
- Brand:
- Nu-Tech Engineering
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$283.26
(exc. GST)
$311.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $283.26 |
| 6 - 11 | $278.34 |
| 12 + | $272.10 |
*price indicative
- RS Stock No.:
- 405-2730
- Mfr. Part No.:
- A310/025
- Brand:
- Nu-Tech Engineering
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nu-Tech Engineering | |
| Static Load Rating | 640kg | |
| Product Type | Adjustable Foot | |
| Thread Size | M20 | |
| Thread Length | 200mm | |
| Base Material | Nickel Plated Steel | |
| Base Diameter | 120mm | |
| Overall Height | 235mm | |
| Stud Material | Nickel Plated Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Nu-Tech Engineering | ||
Static Load Rating 640kg | ||
Product Type Adjustable Foot | ||
Thread Size M20 | ||
Thread Length 200mm | ||
Base Material Nickel Plated Steel | ||
Base Diameter 120mm | ||
Overall Height 235mm | ||
Stud Material Nickel Plated Steel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
Low Profile Mounts
Steel with powder coated base and a fixed nickel plated stud
Vibration dampening pad of bonded cellular material manufactured from a mixture of synthetic rubber and cork particles
Offers tough resilient dampening with high co-efficient of friction and resistance to water, fuel, oils, spirits and cutting fluids
- RS Stock No. 3289414
- Mfr. Part No. A090/002
Each
$57.39
- RS Stock No. 2234621
- Mfr. Part No. A070/007
Each
$145.51
- RS Stock No. 2234643
- Mfr. Part No. A070/012
Each
$188.32
- RS Stock No. 2234659
- Mfr. Part No. A070/013
Each
$163.85
Related links
- Nu-Tech Engineering M20 100 mm Dia. Adjustable Foot 2000 kg Static Load Capacity 10 ° Tilt Angle
- Nu-Tech Engineering M20 100 mm Dia. Adjustable Foot 2000 kg Static Load Capacity 10 ° Tilt Angle
- Nu-Tech Engineering M20 100 mm Dia. Adjustable Foot 2000 kg Static Load Capacity 10 ° Tilt Angle
- Nu-Tech Engineering M20 100 mm Dia. Adjustable Foot 3000 kg Static Load Capacity 10 ° Tilt Angle
- Nu-Tech Engineering M20 120 mm Dia. Adjustable Foot 3750 kg Static Load Capacity 10 ° Tilt Angle
- Nu-Tech Engineering M20 120 mm Dia. Adjustable Foot 3000 kg Static Load Capacity 0 ° Tilt Angle
- Nu-Tech Engineering M20 120 mm Dia. Adjustable Foot 3750 kg Static Load Capacity 10 ° Tilt Angle
- Nu-Tech Engineering M24 120 mm Dia. Adjustable Foot 3750 kg Static Load Capacity 10 ° Tilt Angle











