Nu-Tech Engineering M20 120 mm Dia. Adjustable Foot, Stainless Steel, 3750 kg Static Load Capacity 10 ° Tilt Angle

Subtotal (1 unit)*

$384.37

(exc. GST)

$422.81

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$384.37

*price indicative

RS Stock No.:
274-8816
Mfr. Part No.:
A200/022
Brand:
Nu-Tech Engineering
Find similar products by selecting one or more attributes.
Select all

Brand

Nu-Tech Engineering

Product Type

Adjustable Foot

Static Load Rating

3750kg

Thread Size

M20

Thread Length

150mm

Tilt Angle

10 °

Base Material

Stainless Steel

Base Diameter

120mm

Overall Height

191mm

Stud Material

Stainless Steel

Standards/Approvals

No

Series

A200

RoHS Status: Exempt

COO (Country of Origin):
GB
The Nu-Tech Engineering Levelling Foot is made of low profile bolt down stainless steel base and stud.

It is adjustable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy