Nu-Tech Engineering M20 100 mm Dia. Adjustable Foot, Stainless Steel, 2000 kg Static Load Capacity 10 ° Tilt Angle

Subtotal (1 unit)*

$81.03

(exc. GST)

$89.13

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$81.03

*price indicative

RS Stock No.:
274-8804
Mfr. Part No.:
A195/025
Brand:
Nu-Tech Engineering
Find similar products by selecting one or more attributes.
Select all

Brand

Nu-Tech Engineering

Static Load Rating

2000kg

Product Type

Adjustable Foot

Thread Size

M20

Thread Length

125mm

Tilt Angle

10 °

Base Material

Stainless Steel

Base Diameter

100mm

Overall Height

174mm

Stud Material

Stainless Steel

Standards/Approvals

No

Series

A195

RoHS Status: Exempt

COO (Country of Origin):
GB
The Nu-Tech Engineering Levelling Foot is made of stainless steel stud and polyamide reinforced nylon bolt down plastic base.

It is adjustable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy