Bosch Rexroth M12 Adjustable Swivel Foot Spindle, 30000 N Static Load Capacity 10 ° Tilt Angle
- RS Stock No.:
- 277-6688
- Mfr. Part No.:
- 3842537227
- Brand:
- Bosch Rexroth
Subtotal (1 pack of 20 units)*
$1,075.28
(exc. GST)
$1,182.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 + | $53.764 | $1,075.28 |
*price indicative
- RS Stock No.:
- 277-6688
- Mfr. Part No.:
- 3842537227
- Brand:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Static Load Rating | 30000N | |
| Product Type | Adjustable Swivel Foot Spindle | |
| Thread Size | M12 | |
| Thread Length | 85mm | |
| Tilt Angle | 10 ° | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Static Load Rating 30000N | ||
Product Type Adjustable Swivel Foot Spindle | ||
Thread Size M12 | ||
Thread Length 85mm | ||
Tilt Angle 10 ° | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Bosch Rexroth Spindle is a M16 x 85 mm levelling foot spindle. The concept of levelling feet is used for compensating irregularities in the floor up to 10 degree. The spindles and base plates can be combined as desired.
ESD capable
Made of stainless steel material
Related links
- Bosch Rexroth M12 Adjustable Swivel Foot Spindle, 30000 N Static Load Capacity 10 ° Tilt Angle
- Bosch Rexroth M12 Adjustable Swivel Foot Spindle, 20000 N Static Load Capacity 10 ° Tilt Angle
- Bosch Rexroth M12 Adjustable Swivel Foot Spindle, 10000 N Static Load Capacity 10 ° Tilt Angle
- Bosch Rexroth M16 Adjustable Swivel Foot Spindle, 20000 N Static Load Capacity 10 ° Tilt Angle
- Bosch Rexroth M12 44 mm Dia. Adjustable Foot 10000 N Static Load Capacity 5 ° Tilt Angle
- RS PRO M12 60 mm Dia. Adjustable Foot 700 kg Static Load Capacity 10 ° Tilt Angle
- RS PRO M12 60 mm Dia. Adjustable Foot 700 kg Static Load Capacity 10 ° Tilt Angle
- RS PRO M12 50 mm Dia. Adjustable Foot 400 kg Static Load Capacity 10 ° Tilt Angle
