Bosch Rexroth M16 Adjustable Swivel Foot Spindle, 20000 N Static Load Capacity 10 ° Tilt Angle
- RS Stock No.:
- 277-6687
- Mfr. Part No.:
- 3842537226
- Brand:
- Bosch Rexroth
Subtotal (1 pack of 20 units)*
$550.70
(exc. GST)
$605.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 + | $27.535 | $550.70 |
*price indicative
- RS Stock No.:
- 277-6687
- Mfr. Part No.:
- 3842537226
- Brand:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Static Load Rating | 20000N | |
| Product Type | Adjustable Swivel Foot Spindle | |
| Thread Size | M16 | |
| Thread Length | 200mm | |
| Tilt Angle | 10 ° | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Static Load Rating 20000N | ||
Product Type Adjustable Swivel Foot Spindle | ||
Thread Size M16 | ||
Thread Length 200mm | ||
Tilt Angle 10 ° | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Bosch Rexroth Spindle is a M12 x 200 mm levelling foot spindle. The concept of levelling feet is used for compensating irregularities in the floor up to 10 degree. The spindles and base plates can be combined as desired.
ESD capable
Made of galvanized steel material
Related links
- Bosch Rexroth M12 Adjustable Swivel Foot Spindle, 20000 N Static Load Capacity 10 ° Tilt Angle
- Bosch Rexroth M12 Adjustable Swivel Foot Spindle, 30000 N Static Load Capacity 10 ° Tilt Angle
- Bosch Rexroth M12 Adjustable Swivel Foot Spindle, 10000 N Static Load Capacity 10 ° Tilt Angle
- Bosch Rexroth M16 Thread Steel Adjustable Foot 10 mm Groove
- RS PRO M16 80 mm Dia. Adjustable Foot 1000 kg Static Load Capacity 10 ° Tilt Angle
- Nu-Tech Engineering M16 100 mm Dia. Adjustable Foot 2500 kg Static Load Capacity 10 ° Tilt Angle
- Nu-Tech Engineering M16 80 mm Dia. Adjustable Foot 1750 kg Static Load Capacity 10 ° Tilt Angle
- Nu-Tech Engineering M16 70 mm Dia. Adjustable Foot 2000 kg Static Load Capacity 10 ° Tilt Angle
