Bosch Rexroth M12 Adjustable Swivel Foot Spindle, 30000 N Static Load Capacity 10 ° Tilt Angle

Subtotal (1 pack of 20 units)*

$1,152.16

(exc. GST)

$1,267.38

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
20 +$57.608$1,152.16

*price indicative

RS Stock No.:
277-6690
Mfr. Part No.:
3842537229
Brand:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Product Type

Adjustable Swivel Foot Spindle

Static Load Rating

30000N

Thread Size

M12

Tilt Angle

10 °

Standards/Approvals

No

COO (Country of Origin):
DE
The Bosch Rexroth Spindle is a M16 x 145 mm levelling foot spindle. The concept of levelling feet is used for compensating irregularities in the floor up to 10 degree. The spindles and base plates can be combined as desired.

ESD capable

Made of stainless steel material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy