Bosch Rexroth M12 44 mm Dia. Adjustable Foot, Steel, 10000 N Static Load Capacity 5 ° Tilt Angle

Subtotal (1 pack of 20 units)*

$882.46

(exc. GST)

$970.70

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
20 +$44.123$882.46

*price indicative

RS Stock No.:
279-7650
Mfr. Part No.:
3842554149
Brand:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Static Load Rating

10000N

Product Type

Adjustable Foot

Thread Size

M12

Thread Length

200mm

Tilt Angle

5 °

Base Material

Steel

Base Diameter

44mm

Overall Height

85mm

Stud Material

Galvanised Steel

Standards/Approvals

RoHS

Series

D44

COO (Country of Origin):
CN
The Bosch Rexroth leveling foot is for compensating irregularities in the floor up to 5 degree.

Fully assembled spindle and base plate

Material galvanized steel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy