Nu-Tech Engineering M12 40 mm Dia. Adjustable Foot, Steel, 600 kg Static Load Capacity 10 ° Tilt Angle

Subtotal (1 unit)*

$21.48

(exc. GST)

$23.63

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 77 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$21.48

*price indicative

RS Stock No.:
274-8699
Mfr. Part No.:
A040/023
Brand:
Nu-Tech Engineering
Find similar products by selecting one or more attributes.
Select all

Brand

Nu-Tech Engineering

Product Type

Adjustable Foot

Static Load Rating

600kg

Thread Size

M12

Thread Length

100mm

Tilt Angle

10 °

Base Material

Steel

Base Diameter

40mm

Overall Height

123mm

Stud Material

Mild Steel

Standards/Approvals

No

Series

A040

RoHS Status: Exempt

COO (Country of Origin):
GB
The Nu-Tech Engineering Levelling Foot is made of mild steel plated stud with polyamide reinforced nylon base.

Maximum Load 600 kg

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy