Nu-Tech Engineering M12 50 mm Dia. Adjustable Foot, Steel, 600 kg Static Load Capacity 10 ° Tilt Angle
- RS Stock No.:
- 274-8694
- Mfr. Part No.:
- A040/019
- Brand:
- Nu-Tech Engineering
Subtotal (1 unit)*
$19.32
(exc. GST)
$21.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 79 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $19.32 |
*price indicative
- RS Stock No.:
- 274-8694
- Mfr. Part No.:
- A040/019
- Brand:
- Nu-Tech Engineering
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nu-Tech Engineering | |
| Static Load Rating | 600kg | |
| Product Type | Adjustable Foot | |
| Thread Size | M12 | |
| Thread Length | 100mm | |
| Tilt Angle | 10 ° | |
| Base Material | Steel | |
| Base Diameter | 50mm | |
| Overall Height | 125mm | |
| Stud Material | Steel | |
| Standards/Approvals | No | |
| Series | A040 | |
| Select all | ||
|---|---|---|
Brand Nu-Tech Engineering | ||
Static Load Rating 600kg | ||
Product Type Adjustable Foot | ||
Thread Size M12 | ||
Thread Length 100mm | ||
Tilt Angle 10 ° | ||
Base Material Steel | ||
Base Diameter 50mm | ||
Overall Height 125mm | ||
Stud Material Steel | ||
Standards/Approvals No | ||
Series A040 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Nu-Tech Engineering Levelling Foot is made of mild steel plated stud with polyamide reinforced nylon base.
Maximum Load 600 kg
Related links
- Nu-Tech Engineering M12 50 mm Dia. Adjustable Foot 600 kg Static Load Capacity 10 ° Tilt Angle
- Nu-Tech Engineering M12 40 mm Dia. Adjustable Foot 600 kg Static Load Capacity 10 ° Tilt Angle
- Nu-Tech Engineering M12 55 mm Dia. Adjustable Foot 600 kg Static Load Capacity 10 ° Tilt Angle
- Nu-Tech Engineering M10 40 mm Dia. Adjustable Foot 500 kg Static Load Capacity 10 ° Tilt Angle
- Nu-Tech Engineering M10 50 mm Dia. Adjustable Foot 450 kg Static Load Capacity 10 ° Tilt Angle
- Nu-Tech Engineering M8 50 mm Dia. Adjustable Foot 450 kg Static Load Capacity 10 ° Tilt Angle
- Nu-Tech Engineering M6 50 mm Dia. Adjustable Foot 300 kg Static Load Capacity 10 ° Tilt Angle
- Nu-Tech Engineering M10 50 mm Dia. Adjustable Foot 500 kg Static Load Capacity 10 ° Tilt Angle
