RS PRO M10 50 mm Dia. Adjustable Foot, Polyamide, 600 kg Static Load Capacity
- RS Stock No.:
- 185-4501
- Brand:
- RS PRO
Subtotal (1 pack of 2 units)*
$29.22
(exc. GST)
$32.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 260 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | $14.61 | $29.22 |
*price indicative
- RS Stock No.:
- 185-4501
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Static Load Rating | 600kg | |
| Product Type | Adjustable Foot | |
| Thread Size | M10 | |
| Thread Length | 50mm | |
| Base Material | Polyamide | |
| Base Diameter | 50mm | |
| Overall Height | 73mm | |
| Stud Material | Mild Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Static Load Rating 600kg | ||
Product Type Adjustable Foot | ||
Thread Size M10 | ||
Thread Length 50mm | ||
Base Material Polyamide | ||
Base Diameter 50mm | ||
Overall Height 73mm | ||
Stud Material Mild Steel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IN
RS PRO Adjustable Feet, M10, Load Capacity 600 kg
Enhance stability and precision with RS PRO Levelling Feet. Say goodbye to wobbly furniture and uneven surfaces with these adjustable feet. Crafted from durable polyamide material and reinforced with fibreglass, these levelling feet ensure long-lasting support. Achieve perfect balance effortlessly with the mild steel threaded rod feature. Upgrade your structures and equipment economically with RS PRO Levelling Feet.
Features and Benefits
Applications
Certifications
Related links
- RS PRO M8 50 mm Dia. Adjustable Foot 600 kg Static Load Capacity
- Nu-Tech Engineering M10 50 mm Dia. Adjustable Foot 600 kg Static Load Capacity 0 ° Tilt Angle
- RS PRO M10 50 mm Dia. Adjustable Foot 400 kg Static Load Capacity 10 ° Tilt Angle
- RS PRO M10 50 mm Dia. Adjustable Foot 1100 kg Static Load Capacity 30 ° Tilt Angle
- Nu-Tech Engineering M10 50 mm Dia. Adjustable Foot 500 kg Static Load Capacity 10 ° Tilt
- RS PRO M10 x 70 mm 50 mm Dia. Adjustable Foot 470 kg Static Load Capacity 20 ° Tilt Angle
- RS PRO M10 x 45 mm 50 mm Dia. Adjustable Foot 470 kg Static Load Capacity 20 ° Tilt Angle
- RS PRO M10 x 90 mm 50 mm Dia. Adjustable Foot 470 kg Static Load Capacity 20 ° Tilt Angle
