Nu-Tech Engineering M6 50 mm Dia. Adjustable Foot, Steel, 300 kg Static Load Capacity 10 ° Tilt Angle

Subtotal (1 bag of 4 units)*

$53.05

(exc. GST)

$58.36

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$53.05$13.263

*price indicative

RS Stock No.:
274-8686
Mfr. Part No.:
A040/009
Brand:
Nu-Tech Engineering
Find similar products by selecting one or more attributes.
Select all

Brand

Nu-Tech Engineering

Product Type

Adjustable Foot

Static Load Rating

300kg

Thread Size

M6

Thread Length

20mm

Tilt Angle

10 °

Base Material

Steel

Base Diameter

50mm

Overall Height

43mm

Stud Material

Mild Steel

Standards/Approvals

No

Series

A040

RoHS Status: Exempt

COO (Country of Origin):
GB
The Nu-Tech Engineering Levelling Foot is made of mild steel plated stud with polyamide reinforced nylon base.

Maximum Load 300 kg

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy