Nu-Tech Engineering M10 40 mm Dia. Adjustable Foot, Stainless Steel, 600 kg Static Load Capacity
- RS Stock No.:
- 405-2780
- Mfr. Part No.:
- A300/004
- Brand:
- Nu-Tech Engineering
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$41.55
(exc. GST)
$45.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $41.55 |
| 6 - 24 | $40.39 |
| 25 + | $38.73 |
*price indicative
- RS Stock No.:
- 405-2780
- Mfr. Part No.:
- A300/004
- Brand:
- Nu-Tech Engineering
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nu-Tech Engineering | |
| Static Load Rating | 600kg | |
| Product Type | Adjustable Foot | |
| Thread Size | M10 | |
| Thread Length | 60mm | |
| Base Material | Stainless Steel | |
| Base Diameter | 40mm | |
| Overall Height | 72mm | |
| Stud Material | Stainless Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Nu-Tech Engineering | ||
Static Load Rating 600kg | ||
Product Type Adjustable Foot | ||
Thread Size M10 | ||
Thread Length 60mm | ||
Base Material Stainless Steel | ||
Base Diameter 40mm | ||
Overall Height 72mm | ||
Stud Material Stainless Steel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB

S/Steel Low Profile Fixed Stud
304 grade stainless steel base and fixed stud with an inset Nitrile rubber anti-slip pad
Ideal for levelling applications in a wide range of industries
Related links
- Nu-Tech Engineering M10 40 mm Dia. Adjustable Foot 600 kg Static Load Capacity
- Nu-Tech Engineering M10 38 mm Dia. Adjustable Foot 600 kg Static Load Capacity 10 ° Tilt Angle
- Nu-Tech Engineering M10 50 mm Dia. Adjustable Foot 600 kg Static Load Capacity 0 ° Tilt Angle
- Nu-Tech Engineering M12 40 mm Dia. Adjustable Foot 600 kg Static Load Capacity 10 ° Tilt Angle
- Nu-Tech Engineering M12 50 mm Dia. Adjustable Foot 600 kg Static Load Capacity 10 ° Tilt Angle
- Nu-Tech Engineering M12 55 mm Dia. Adjustable Foot 600 kg Static Load Capacity 10 ° Tilt Angle
- Nu-Tech Engineering M12 55 mm Dia. Adjustable Foot 600 kg Static Load Capacity 10 ° Tilt Angle
- Nu-Tech Engineering M10 40 mm Dia. Adjustable Foot 500 kg Static Load Capacity 10 ° Tilt Angle
