RS Better World

Schneider Electric White Polymer Adaptable Enclosure Box 98mm x 392 mm x 392 mm

Subtotal (1 unit)*

$358.56

(exc. GST)

$394.42

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$358.56

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
287-5943
Mfr. Part No.:
13152M
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Adaptable Enclosure Box

Material

Polymer

Finish

White

Width

98mm

Colour

Light Grey (Enclosure), Door: Green

Depth

99mm

Height

392mm

Standards/Approvals

IEC 60670 IEC 61439-3 EN 50262

Length

392mm

Better World Product

Yes

Better World Claim

Designed for Disassembly

Series

Mureva

COO (Country of Origin):
IT
The Schneider Electric weatherproof enclosure is a versatile solution for outdoor electrical applications. With a durable self-extinguishing polymer construction, transparent front cover, and ample space for connections, this enclosure is designed to provide reliable protection in various environments.

Suitable for plug and socket applications

Class II electrical insulation for enhanced safety

Transparent front cover for easy monitoring

Provides protection against overvoltage and fire

UV resistant and environmentally friendly design

Green Premium product with sustainable offer status

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy