RS Better World

Schneider Electric White Polymer Adaptable Enclosure Box 236mm x 460 mm x 460 mm

Subtotal (1 unit)*

$455.83

(exc. GST)

$501.41

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$455.83

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
287-5946
Mfr. Part No.:
13165M
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Material

Polymer

Product Type

Adaptable Enclosure Box

Finish

White

Width

236mm

Depth

160mm

Colour

Light Grey (Enclosure), Door: Green

Height

460mm

Length

460mm

Standards/Approvals

IEC 60670 IEC 61439-3 EN 50262

Better World Product

Yes

Better World Claim

Designed for Disassembly

Series

Mureva

COO (Country of Origin):
IT
The Schneider Electric versatile Mureva weatherproof enclosure is designed to provide electrical insulation and protection for power outlets. With features such as self-extinguishing polymer material, transparent front cover, and UV resistance, this enclosure is ideal for various applications in France and Belgium.

Versatile enclosure suitable for power outlets

Double insulation for enhanced safety

Transparent front cover for easy visibility

IP65 protection against dust and water ingress

UV resistant material for durability

Compliant with relevant standards for peace of mind

Optional keylock for added security

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy