Schneider Electric ABS/Polycarbonate Adaptable Box 45mm x 45 mm x 45 mm Size:45 x 45 mm Knockout Size with 1 Knockouts

Subtotal (1 box of 24 units)*

$392.64

(exc. GST)

$431.90

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$392.64$16.36

*price indicative

RS Stock No.:
275-5840
Mfr. Part No.:
VDI88101P
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Material

ABS/Polycarbonate

Product Type

Adaptable Box

Number of Knockouts

1

Width

45mm

Depth

25mm

Colour

Blue, White

Height

45mm

Length

45mm

Standards/Approvals

No

Knockout Size

45 x 45 mm

Series

Infraplus-MP

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric polar white adaptable support for RJ45 socket 45 x 45 mm includes 2 threaded holes to receive the splitter with screws. It includes a blue flap to protect the RJ45 from dust, and a transparent label holder.

Large surface to place the label

Sustainable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy