Schneider Electric ABS/Polycarbonate Adaptable Box 45mm x 45 mm x 45 mm Size:45 x 45 mm Knockout Size with 1 Knockouts
- RS Stock No.:
- 275-8823
- Mfr. Part No.:
- VDI88100P
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$508.54
(exc. GST)
$559.39
(inc. GST)
- RS Stock No.:
- 275-8823
- Mfr. Part No.:
- VDI88100P
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Material | ABS/Polycarbonate | |
| Product Type | Adaptable Box | |
| Number of Knockouts | 1 | |
| Width | 45mm | |
| Colour | White | |
| Height | 45mm | |
| Standards/Approvals | No | |
| Length | 45mm | |
| Knockout Size | 45 x 45 mm | |
| Series | Infraplus-MP | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Material ABS/Polycarbonate | ||
Product Type Adaptable Box | ||
Number of Knockouts 1 | ||
Width 45mm | ||
Colour White | ||
Height 45mm | ||
Standards/Approvals No | ||
Length 45mm | ||
Knockout Size 45 x 45 mm | ||
Series Infraplus-MP | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric Adaptable support is for RJ45 connector and can be clipped onto all cable trays accepting a 45 x 45 mm module. Includes a transparent shutter to protect the RJ45 connector from dust. The adaptable support includes 2 threaded holes to receive the screw separator.
Large surface to place the label
Sustainable
Related links
- Schneider Electric ABS/Polycarbonate Adaptable Box 45mm x 45 mm x 45 mm with 1 Knockouts, Size:45 x 45 mm Knockout Size
- Schneider Electric ABS/Polycarbonate Adaptable Box 22.5mm x 45 mm x 45 mm with 1 Knockouts, Size:22.5 x 45 mm Knockout
- RS PRO Steel Black Adaptable Box 75mm x 75 mm x 75 mm with 10 Knockouts, Size:20 mm Knockout Size
- Takachi Electric Industrial ABS Nickel Adaptable Box 160mm x 70 mm x 70 mm Size:2 mm Knockout Size
- Takachi Electric Industrial ABS Nickel Adaptable Box 75mm x 91 mm Size:2 mm Knockout Size
- Takachi Electric Industrial ABS Nickel Adaptable Box 55mm x 91 mm Size:2 mm Knockout Size
- Takachi Electric Industrial ABS Nickel Adaptable Box 110mm x 43 mm x 91 mm Size:2 mm Knockout Size
- Takachi Electric Industrial ABS Nickel Plated Adaptable Box with F4.2 mm Knockouts, Size:2mm

