Schneider Electric ABS/Polycarbonate Adaptable Box 22.5mm x 45 mm x 45 mm Size:22.5 x 45 mm Knockout Size with 1

Subtotal (1 box of 24 units)*

$150.54

(exc. GST)

$165.59

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$150.54$6.273

*price indicative

RS Stock No.:
275-8827
Mfr. Part No.:
VDI88240P
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Adaptable Box

Material

ABS/Polycarbonate

Number of Knockouts

1

Width

22.5mm

Depth

25mm

Colour

White, Transparent

Height

45mm

Standards/Approvals

No

Length

45mm

Knockout Size

22.5 x 45 mm

Series

Infraplus-MP

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric Non-adaptable RJ45 connector support can be clipped onto all cable trays. Includes a transparent flap to protect the RJ45 connector from dust. Includes transparent label holder.

Sustainable

Green premium compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy