Takachi Electric Industrial ABS Nickel Plated Adaptable Box, 100mm x 70mm, with F4.2 mm Knockouts, Size:2mm
- RS Stock No.:
- 264-5932
- Mfr. Part No.:
- TMB-20PL
- Brand:
- Takachi Electric Industrial
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 264-5932
- Mfr. Part No.:
- TMB-20PL
- Brand:
- Takachi Electric Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Takachi Electric Industrial | |
| Material | ABS | |
| Finish | Nickel Plated | |
| Number Of Knockouts | F4.2 mm | |
| Width | 100mm | |
| Depth | 70mm | |
| Knockout Size | 2mm | |
| Select all | ||
|---|---|---|
Brand Takachi Electric Industrial | ||
Material ABS | ||
Finish Nickel Plated | ||
Number Of Knockouts F4.2 mm | ||
Width 100mm | ||
Depth 70mm | ||
Knockout Size 2mm | ||
- COO (Country of Origin):
- JP
The Takachi Electric Industrial TMB series is a terminal junction box with built in terminal block, made of flame resistant ABS plastic. It is molded with Φ 21.0mm metric knock-outs for M20 cable glands.
IP65 protection class
Operating temperature range is from -10°C ∼ +60°C
Made of flame resistant ABS plastic (UL94V-0)
Capacities of up to 2.0 liters
It can be used in various environments
Recommended torque is 1N m
Operating temperature range is from -10°C ∼ +60°C
Made of flame resistant ABS plastic (UL94V-0)
Capacities of up to 2.0 liters
It can be used in various environments
Recommended torque is 1N m
Related links
- Takachi Electric Industrial ABS Nickel Adaptable Box 160mm x 70 mm x 70 mm Size:2 mm Knockout Size
- Takachi Electric Industrial ABS Nickel Adaptable Box 55mm x 91 mm Size:2 mm Knockout Size
- Takachi Electric Industrial ABS Nickel Adaptable Box 75mm x 91 mm Size:2 mm Knockout Size
- Takachi Electric Industrial ABS Nickel Adaptable Box 110mm x 43 mm x 91 mm Size:2 mm Knockout Size
- Schneider Electric ABS/Polycarbonate Adaptable Box 22.5mm x 45 mm x 45 mm with 1 Knockouts, Size:22.5 x 45 mm Knockout
- RS PRO Steel Black Adaptable Box 75mm x 75 mm x 75 mm with 10 Knockouts, Size:20 mm Knockout Size
- RS PRO Steel Black Enamel Adaptable Box 100mm x 100 mm x 100 mm with 5 Knockouts
- RS PRO Steel Galvanised Adaptable Box 100mm x 100 mm x 100 mm with 8 Knockouts
