- RS Stock No.:
- 454-8348
- Mfr. Part No.:
- FB1039
- Brand:
- Mellor Electric
26 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$243.36
(exc. GST)
$267.70
(inc. GST)
Units | Per unit |
1 + | $243.36 |
- RS Stock No.:
- 454-8348
- Mfr. Part No.:
- FB1039
- Brand:
- Mellor Electric
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Shaded Pole Motor Geared Unit, FBT3 Series
Shaded pole ac motor gear unit
Suitable for many applications requiring a low speed, high torque and quiet running unit
Typical applications include catering equipment, vending machines, feed screw and transport mechanisms
Motor is rated for continuous operation with Class B insulation and a thermal cut-out protection
Stock 4548348 supplied without a cooling fan
Suitable for many applications requiring a low speed, high torque and quiet running unit
Typical applications include catering equipment, vending machines, feed screw and transport mechanisms
Motor is rated for continuous operation with Class B insulation and a thermal cut-out protection
Stock 4548348 supplied without a cooling fan
Specifications
Attribute | Value |
---|---|
Power Rating | 59 W |
AC Motor Type | Shaded Pole Geared |
Supply Voltage | 230 V ac |
Output Speed | 5.3 rpm |
Gearhead Type | Spur |
Length | 119mm |
Maximum Output Torque | 2500 Ncm |
Depth | 123.5mm |
Related links
- DOGA Geared DC Geared Motor 12 V dc 40 rpm
- Bosch Geared DC Geared Motor 12 V dc, 40 Ncm
- Mellor Electric KB Clockwise Geared AC Geared Motor 1 Phase, 230 V
- Mellor Electric Clockwise Shaded Pole Geared AC Geared Motor 230 V
- RS PRO Reversible Synchronous Geared AC Geared Motor 1 Phase, 240 V
- Crouzet Geared DC Geared Motor, 24 V dc
- Mellor Electric Brushed Geared DC Geared Motor 8.6 Nm, 10 rpm
- Mellor Electric Brushed Geared DC Geared Motor 17 Nm, 5 rpm