Recently searched

    Mellor Electric KB Clockwise Geared AC Geared Motor, 26 W, 1 Phase, 230 V

    Subtotal (1 unit)**

    $242.00

    (exc. GST)

    $266.20

    (inc. GST)

    Add to Basket
    Select or type quantity
    9 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 +$242.00

    **price indicative

    RS Stock No.:
    877-6241
    Mfr. Part No.:
    KB1003
    Brand:
    Mellor Electric
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Mellor Electric

    Power Rating

    26 W

    AC Motor Type

    Geared

    Supply Voltage

    230 V

    Phase

    1

    Output Speed

    5 rpm

    Width

    108.3mm

    Length

    73.1mm

    Maximum Output Torque

    20 Nm

    Rotation

    Clockwise

    Standards Met

    ISO 9001, UL

    Series

    KB

    Related links