Mellor Electric Shaded Pole Geared AC Geared Motor, 59 W, 230 V
- RS Stock No.:
- 454-8332
- Mfr. Part No.:
- FB1038
- Brand:
- Mellor Electric
Subtotal (1 unit)**
$261.63
(exc. GST)
$287.79
(inc. GST)
6 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $261.63 |
**price indicative
- RS Stock No.:
- 454-8332
- Mfr. Part No.:
- FB1038
- Brand:
- Mellor Electric
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Mellor Electric | |
Power Rating | 59 W | |
AC Motor Type | Shaded Pole Geared | |
Supply Voltage | 230 V ac | |
Output Speed | 3.5 rpm | |
Gearhead Type | Spur | |
Maximum Output Torque | 2500 Ncm | |
Select all | ||
---|---|---|
Brand Mellor Electric | ||
Power Rating 59 W | ||
AC Motor Type Shaded Pole Geared | ||
Supply Voltage 230 V ac | ||
Output Speed 3.5 rpm | ||
Gearhead Type Spur | ||
Maximum Output Torque 2500 Ncm | ||
Related links
- Mellor Electric Shaded Pole Geared AC Geared Motor 230 V
- Mellor Electric Shaded Pole Geared AC Geared Motor 230 V
- Mellor Electric Clockwise Shaded Pole Geared AC Geared Motor 230 V
- Mellor Electric KB Clockwise Geared AC Geared Motor 1 Phase, 230 V
- Mellor Electric AC Anti Clockwise Shaded Pole AC Motor 230 V, Surface Mount Mounting
- Mellor Electric AC Anti Clockwise Shaded Pole AC Motor 230 V, Surface Mount Mounting
- Mellor Electric AC1000 Reversible Shaded Pole AC Motor 1 Phase 230 V
- Mini Motor Geared AC Geared Motor 3 Phase 400 V