Infineon, AC/DC Converter 7-Pin, PG-DIP-7 ICE5QR2280AZXKLA1
- RS Stock No.:
- 218-6294
- Mfr. Part No.:
- ICE5QR2280AZXKLA1
- Brand:
- Infineon
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 218-6294
- Mfr. Part No.:
- ICE5QR2280AZXKLA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Input Voltage | 27V | |
| Product Type | AC/DC Converter | |
| Mount Type | Surface | |
| Output Power | 22W | |
| Switching Frequency | 20kHz | |
| Pin Count | 7 | |
| Package Type | PG-DIP-7 | |
| Minimum Input Voltage | 85V ac | |
| Topology | Flyback | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.75mm | |
| Length | 10mm | |
| Series | ICE5QRxxxxAx | |
| Standards/Approvals | RoHS Phthalates, RoHS, SVHC Free | |
| Width | 6.2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Input Voltage 27V | ||
Product Type AC/DC Converter | ||
Mount Type Surface | ||
Output Power 22W | ||
Switching Frequency 20kHz | ||
Pin Count 7 | ||
Package Type PG-DIP-7 | ||
Minimum Input Voltage 85V ac | ||
Topology Flyback | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Height 1.75mm | ||
Length 10mm | ||
Series ICE5QRxxxxAx | ||
Standards/Approvals RoHS Phthalates, RoHS, SVHC Free | ||
Width 6.2mm | ||
Automotive Standard No | ||
The Infineon quasi resonant controller having enhanced active burst mode with selectable entry and exit standby power.
Digital frequency reduction
Fast startup
