Infineon, AC/DC Converter 4 A 7-Pin, PG-DIP-7 ICE3BR0680JZXKLA1

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save $63.25

View bulk pricing options

Subtotal (1 pack of 2 units)*

$8.92

(exc. GST)

$9.82

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 48$4.46$8.92-
50 - 98$3.195$6.39$63.25
100 - 248$2.795$5.59$166.50
250 - 998$2.73$5.46$432.50
1000 +$2.485$4.97$1,975.00

*price indicative

Packaging Options:
RS Stock No.:
262-5906
Mfr. Part No.:
ICE3BR0680JZXKLA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Maximum Input Voltage

25V

Product Type

AC/DC Converter

Mount Type

Through Hole

Output Power

40W

Switching Frequency

100kHz

Pin Count

7

Maximum Output Current

4A

Package Type

PG-DIP-7

Minimum Input Voltage

10.5V

Topology

Flyback

Maximum Duty Cycle

80%

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

130°C

Width

6.6mm

Height

4.57mm

Length

9.77mm

Standards/Approvals

SVHC Free, RoHS, RoHS Phthalates

Automotive Standard

No

The Infineon Integrated power management IC comes with 800V avalanche rugged CoolMOS, start-up cell and QR current mode fly back PWM controller in DIP-7 package. It is capable for 44W SMPS design.

Very accurate maximum power control

Low EMI noise

Low standby power

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy