SPREADFAST Heatsink, 1/8 Brick DC/DC Converter 8.7 mm 58.4 mm 22.9mm
- RS Stock No.:
- 184-6730
- Mfr. Part No.:
- HS-DC-1/8-HFC-9
- Brand:
- SPREADFAST
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$9.14
(exc. GST)
$10.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $9.14 |
| 5 - 24 | $8.66 |
| 25 + | $7.80 |
*price indicative
- RS Stock No.:
- 184-6730
- Mfr. Part No.:
- HS-DC-1/8-HFC-9
- Brand:
- SPREADFAST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SPREADFAST | |
| Product Type | Heatsink | |
| For Use With | 1/8 Brick DC/DC Converter | |
| Length | 58.4mm | |
| Width | 22.9mm | |
| Height | 8.7mm | |
| Series | HS | |
| Colour | Black | |
| Compatible Package Type | DC-to-DC | |
| Standards/Approvals | No | |
| Application | DC Converter | |
| Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand SPREADFAST | ||
Product Type Heatsink | ||
For Use With 1/8 Brick DC/DC Converter | ||
Length 58.4mm | ||
Width 22.9mm | ||
Height 8.7mm | ||
Series HS | ||
Colour Black | ||
Compatible Package Type DC-to-DC | ||
Standards/Approvals No | ||
Application DC Converter | ||
Material Aluminium | ||
- COO (Country of Origin):
- CN
Extruded, cross-cut, optimised design for specific flow required
Fits industry standard brick size DC-to-DC modules
Lengthwise and crosswise fin orientations in two different fin heights to allow a precise
match to the application
Thin fin geometry which increases thermal performance and reduces pressure drop
Applications
DC-DC converters
Related links
- SPREADFAST Heatsink, 1/8 Brick DC/DC Converter 8.7 mm 58.4 mm 22.9mm
- SPREADFAST Heatsink, 1/8 Brick DC/DC Converter 19.7 mm 58.4 mm 22.9mm
- SPREADFAST Heatsink, 1/2 Brick DC/DC Converter 9.3 mm 61 mm 57.9mm
- SPREADFAST Heatsink, 1/4 Brick DC/DC Converter 11 mm 58 mm 37mm
- SPREADFAST Heatsink, 1/1 Brick DC/DC Converter 12.2 mm 116.8 mm 61mm
- AAVID THERMALLOY Heatsink, 1/8 Brick DC/DC Converter 22.9 mm 57.9 mm 22.9mm
- AAVID THERMALLOY Heatsink, 1/8 Brick DC/DC Converter 6.1 mm 57.9 mm 22.9mm
- AAVID THERMALLOY Heatsink, 1/8 Brick DC/DC Converter 11.4 mm 57.9 mm 22.9mm
