Infineon, AC/DC Converter 7-Pin, PG-DIP-7 ICE5QR2270AZXKLA1

This image is representative of the product range

Get a bulk buy discount

Add 20 more to save $2.96

View bulk pricing options

Subtotal (1 pack of 10 units)*

$60.01

(exc. GST)

$66.01

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 10$6.001$60.01-
20 - 20$5.853$58.53$2.96
30 +$5.761$57.61$7.20

*price indicative

Packaging Options:
RS Stock No.:
218-6292
Mfr. Part No.:
ICE5QR2270AZXKLA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Maximum Input Voltage

27V

Product Type

AC/DC Converter

Output Power

22W

Mount Type

Surface

Switching Frequency

20kHz

Pin Count

7

Package Type

PG-DIP-7

Minimum Input Voltage

85V

Topology

Flyback

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS Phthalates, SVHC Free, RoHS

Width

6.2mm

Height

1.75mm

Series

ICE5QRxxxxAx

Length

10mm

Automotive Standard

No

The Infineon quasi resonant controller having enhanced active burst mode with selectable entry and exit standby power.

Digital frequency reduction

Fast startup

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy