RS Better World

Panasonic 39 W Amorphous Solar Cell Solar Panel

This image is representative of the product range

Subtotal (1 unit)*

$8.02

(exc. GST)

$8.82

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 168 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$8.02

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
760-0225
Mfr. Part No.:
AM-1820CA
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Solar Panel

Open Circuit Voltage

3V

Number of Cells

1

Sub Type

Amorphous Solar Cell

Power

39W

Maximum Operating Temperature

60°C

Minimum Operating Temperature

-10°C

Length

43mm

Width

26mm

Standards/Approvals

No

Depth

1.3mm

Better World Claim

Renewable Energy Solution

Better World Product

Yes

Non Compliant

COO (Country of Origin):
JP

Features


Copes easily with device’s required drive voltage


Since multiple cells can be simultaneously connected in a series when the solar cells are formed, unlike the fabrication technique used with crystalline silicon solar cells in which multiple solar cells are severed and connected, it is easy to create cells with a variety of voltages.

Variety of shapes and forms


The methods used in amorphous silicon films have special features that allow other substrates, such as stainless steel or plastic films, to be used instead of customary glass substrates. This means that previously unknown solar cells can also be created, including solar cells that are round, square, or any other complex shape or solar cells that can even be bent. It is also possible to create areas in these solar cells that just consist of transparent glass by etching.

High sensitivity within visible light spectrum


The human eye is sensitive to light from a range of about 400 to 700 nm wavelengths. Since amorphous silicon solar cells are sensitive to light with essentially the same wavelengths, they can also be used as visible light sensors.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy