Infineon, AC/DC Converter 7-Pin, PG-DIP-7 ICE5QR2270AZXKLA1
- RS Stock No.:
- 218-6290
- Mfr. Part No.:
- ICE5QR2270AZXKLA1
- Brand:
- Infineon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 50 units)*
$156.45
(exc. GST)
$172.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 50 | $3.129 | $156.45 |
| 100 - 150 | $3.07 | $153.50 |
| 200 + | $3.004 | $150.20 |
*price indicative
- RS Stock No.:
- 218-6290
- Mfr. Part No.:
- ICE5QR2270AZXKLA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | AC/DC Converter | |
| Maximum Input Voltage | 27V | |
| Mount Type | Surface | |
| Output Power | 22W | |
| Pin Count | 7 | |
| Switching Frequency | 20kHz | |
| Package Type | PG-DIP-7 | |
| Minimum Input Voltage | 85V | |
| Topology | Flyback | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.75mm | |
| Width | 6.2mm | |
| Standards/Approvals | RoHS Phthalates, SVHC Free, RoHS | |
| Series | ICE5QRxxxxAx | |
| Length | 10mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type AC/DC Converter | ||
Maximum Input Voltage 27V | ||
Mount Type Surface | ||
Output Power 22W | ||
Pin Count 7 | ||
Switching Frequency 20kHz | ||
Package Type PG-DIP-7 | ||
Minimum Input Voltage 85V | ||
Topology Flyback | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Height 1.75mm | ||
Width 6.2mm | ||
Standards/Approvals RoHS Phthalates, SVHC Free, RoHS | ||
Series ICE5QRxxxxAx | ||
Length 10mm | ||
Automotive Standard No | ||
The Infineon quasi resonant controller having enhanced active burst mode with selectable entry and exit standby power.
Digital frequency reduction
Fast startup
