Infineon, AC/DC Converter, 13V, 8 V 8-Pin, DSO ICE5GSAGXUMA1
- RS Stock No.:
- 218-6289
- Mfr. Part No.:
- ICE5GSAGXUMA1
- Brand:
- Infineon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 15 units)*
$14.49
(exc. GST)
$15.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,445 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 15 - 615 | $0.966 | $14.49 |
| 630 - 1230 | $0.942 | $14.13 |
| 1245 + | $0.927 | $13.91 |
*price indicative
- RS Stock No.:
- 218-6289
- Mfr. Part No.:
- ICE5GSAGXUMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Input Voltage | 300V ac | |
| Product Type | AC/DC Converter | |
| Maximum Output Voltage | 13V | |
| Mount Type | Surface | |
| Output Power | 108W | |
| Pin Count | 8 | |
| Switching Frequency | 125kHz | |
| Package Type | DSO | |
| Minimum Input Voltage | 85V ac | |
| Topology | Flyback | |
| Minimum Operating Temperature | -40°C | |
| Maximum Duty Cycle | 75% | |
| Maximum Operating Temperature | 150°C | |
| Series | ICE5xSAG | |
| Width | 6.2mm | |
| Standards/Approvals | RoHS | |
| Length | 5mm | |
| Height | 1.75mm | |
| Automotive Standard | No | |
| Minimum Output Voltage | 8V | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Input Voltage 300V ac | ||
Product Type AC/DC Converter | ||
Maximum Output Voltage 13V | ||
Mount Type Surface | ||
Output Power 108W | ||
Pin Count 8 | ||
Switching Frequency 125kHz | ||
Package Type DSO | ||
Minimum Input Voltage 85V ac | ||
Topology Flyback | ||
Minimum Operating Temperature -40°C | ||
Maximum Duty Cycle 75% | ||
Maximum Operating Temperature 150°C | ||
Series ICE5xSAG | ||
Width 6.2mm | ||
Standards/Approvals RoHS | ||
Length 5mm | ||
Height 1.75mm | ||
Automotive Standard No | ||
Minimum Output Voltage 8V | ||
The Infineon fixed frequency PWM controller having enhanced active burst mode with selectable entry and exit standby power to reach the lowest standby power <100 mW.
Digital frequency reduction
Fast startup
