Infineon, AC/DC Converter 12-Pin, DSO ICE3AR4780JGXUMA1
- RS Stock No.:
- 218-6287
- Mfr. Part No.:
- ICE3AR4780JGXUMA1
- Brand:
- Infineon
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 218-6287
- Mfr. Part No.:
- ICE3AR4780JGXUMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | AC/DC Converter | |
| Maximum Input Voltage | 800V | |
| Output Power | 29W | |
| Mount Type | Surface | |
| Pin Count | 12 | |
| Switching Frequency | 100kHz | |
| Package Type | DSO | |
| Minimum Input Voltage | -0.3V | |
| Topology | Flyback | |
| Minimum Operating Temperature | -40°C | |
| Maximum Duty Cycle | 75% | |
| Maximum Operating Temperature | 125°C | |
| Width | 1.75mm | |
| Standards/Approvals | RoHS Compliant | |
| Height | 10mm | |
| Length | 6.2mm | |
| Series | CoolSETTM | |
| Supply Current | 1.9mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type AC/DC Converter | ||
Maximum Input Voltage 800V | ||
Output Power 29W | ||
Mount Type Surface | ||
Pin Count 12 | ||
Switching Frequency 100kHz | ||
Package Type DSO | ||
Minimum Input Voltage -0.3V | ||
Topology Flyback | ||
Minimum Operating Temperature -40°C | ||
Maximum Duty Cycle 75% | ||
Maximum Operating Temperature 125°C | ||
Width 1.75mm | ||
Standards/Approvals RoHS Compliant | ||
Height 10mm | ||
Length 6.2mm | ||
Series CoolSETTM | ||
Supply Current 1.9mA | ||
Automotive Standard No | ||
The Infineon fixed frequency controller having enhanced active burst mode with selectable entry and exit standby power to reach the lowest standby power <100 mW.
Adjustable brownout feature
Auto restart protection
