Infineon, AC/DC Converter 12-Pin, DSO
- RS Stock No.:
- 218-6286
- Mfr. Part No.:
- ICE3AR4780JGXUMA1
- Brand:
- Infineon
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 218-6286
- Mfr. Part No.:
- ICE3AR4780JGXUMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Input Voltage | 800V | |
| Product Type | AC/DC Converter | |
| Output Power | 29W | |
| Mount Type | Surface | |
| Switching Frequency | 100kHz | |
| Pin Count | 12 | |
| Package Type | DSO | |
| Minimum Input Voltage | -0.3V | |
| Topology | Flyback | |
| Maximum Duty Cycle | 75% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 10mm | |
| Length | 6.2mm | |
| Series | CoolSETTM | |
| Width | 1.75mm | |
| Standards/Approvals | RoHS Compliant | |
| Automotive Standard | No | |
| Supply Current | 1.9mA | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Input Voltage 800V | ||
Product Type AC/DC Converter | ||
Output Power 29W | ||
Mount Type Surface | ||
Switching Frequency 100kHz | ||
Pin Count 12 | ||
Package Type DSO | ||
Minimum Input Voltage -0.3V | ||
Topology Flyback | ||
Maximum Duty Cycle 75% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 10mm | ||
Length 6.2mm | ||
Series CoolSETTM | ||
Width 1.75mm | ||
Standards/Approvals RoHS Compliant | ||
Automotive Standard No | ||
Supply Current 1.9mA | ||
The Infineon fixed frequency controller having enhanced active burst mode with selectable entry and exit standby power to reach the lowest standby power <100 mW.
Adjustable brownout feature
Auto restart protection
