- RS Stock No.:
- 233-3513
- Mfr. Part No.:
- XDPS2201XUMA1
- Brand:
- Infineon
Available for back order.
Price (ex. GST) Each (In a Pack of 2)
$6.84
(exc. GST)
$7.52
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
2 - 8 | $6.84 | $13.68 |
10 - 98 | $6.71 | $13.42 |
100 - 248 | $6.57 | $13.14 |
250 - 498 | $6.44 | $12.88 |
500 + | $6.31 | $12.62 |
*price indicative
- RS Stock No.:
- 233-3513
- Mfr. Part No.:
- XDPS2201XUMA1
- Brand:
- Infineon
Technical data sheets
Legislation and Compliance
Product Details
The Infineon XDPS2201 comes highly integrated with a 600 V start-up cell and an integrated high-side driver for ease of design and BOM cost reduction. A comprehensive suite of protection features including brown-in and -out, dual-level overcurrent, output over-voltage, output under-voltage and over temperature via an external NTC to increase system robustness.
Ease of configurable design with GUI tools
Simplified transformer design to support wide output voltage range
Ultrahigh power density
Simplified transformer design to support wide output voltage range
Ultrahigh power density
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Pin Count | 14 |
Dimensions | 9 x 6 x 3.9mm |
Package Type | PG-DSO-14 |
Output Voltage Range | 11 → 24 V dc |
Related links
- Infineon, AC-DC Converter, 11 → 24 V dc 14-Pin, PG-DSO-14 XDPS2201XUMA1
- Infineon XDPS2221XUMA1 DC-DC, PWM Controller 3-Channel 14-Pin, PG-DSO-14
- Infineon TLE9255WSKXUMA2, CAN Transceiver 5Mbps, 14-Pin PG-DSO-14
- Infineon TLE62513GXUMA2, CAN Transceiver 1.0Mbps, 14-Pin PG-DSO-14
- Infineon 1EBN1001AEXUMA1, 28V 14-Pin, PG-DSO-14
- Infineon TLE62512GXUMA3, CAN Transceiver CAN, 14-Pin PG-DSO-14
- Infineon 2EDN8524FXTMA1, 5 A, 20V 14-Pin, PG-DSO-8-60
- Infineon 2EDN7524FXTMA1, 5 A, 20V 14-Pin, PG-DSO-8-60