RS PRO 2.1 x 5.5 mm Connector AC-DC Converter Power Supplies AC/DC Adapter 2-Pin (IEC) 15 W 5V dc Output, 3 A

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$40.29

(exc. GST)

$44.32

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • 5 left, ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$40.29
10 - 49$39.29
50 +$32.33

*price indicative

RS Stock No.:
144-0964
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Sub Type

AC-DC Converter Power Supplies

Product Type

AC/DC Adapter

Plug Type

2-Pin (IEC)

Output Voltage

5V dc

Output Connector Type

2.1 x 5.5 mm Connector

Power

15W

Cable Length

1.5m

Number of Outputs

1

Adapter Current

3A

Input Connector Type

C8

Minimum Operating Temperature

0°C

Maximum Operating Temperature

40°C

Depth

35mm

Standards/Approvals

SAA, AS NZS 60950.1, BS EN 60950-1, CB, CE, CSA C22.2 No.60950-1-07, cUL, EN 60950-1, FCC, J60950-1, TUV, UL, UL 60950-1

Width

45.5mm

Length

88mm

Efficiency

81.38%

Maximum Input Voltage

240V ac

Minimum Input Voltage

90V

Series

RS PRO

Load Regulation

±5 %

Energy Efficiency Level

VI

COO (Country of Origin):
CN

RS PRO 5 V DC Power Supply, 15 W, 0 → 3 A, 2-Pin IEC Connector


This 15 W switch-mode power supply (SMPS) from RS PRO converts AC currents to DC so that you can connect compatible devices to your mains electricity. It comes with a universal 2-Pin IEC (C8) input for use with anything from set-top boxes to lighting systems. The unit is also equipped with a 2 A fuse that protects it from overcurrent and helps it recover automatically in case of short-circuiting.

This adaptor complies with US-recognised Energy Efficiency Level VI, using just 0.100 W of power under no-load conditions to save electricity. It also produces minimal amounts (200 mV) of the noise and ripple effect that often occurs while switching from AC to DC.

Features and Benefits


• Output voltage rating of 5 V DC

• Cable length of 1500 mm

• Efficiency of 81.38%

• Single output

• Input frequency range of 47 to 63 Hz

• Input voltage range of 90 to 264 V AC

• Maximum input current of 800 mA

• Operating temperature range of 0°C to +40°C

• Mean time between failure (MTBF) of 50000 h

• Output current range of 0 to 3 A

• ITE approved

• Holdup time of 10 ms

• Line regulation range of ±2%

• Dimensions of 88 (L) x 45.5 (W) x 35 mm (D)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy