RS PRO 2.1 x 5.5 x 12 mm Centre Positive AC-DC Converter Power Supplies AC/DC Adapter Interchangeable 6 W 15V dc Output,
- RS Stock No.:
- 175-2805
- Brand:
- RS PRO
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 175-2805
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | AC/DC Adapter | |
| Sub Type | AC-DC Converter Power Supplies | |
| Plug Type | Interchangeable | |
| Output Voltage | 15V dc | |
| Output Connector Type | 2.1 x 5.5 x 12 mm Centre Positive | |
| Power | 6W | |
| Cable Length | 1.8m | |
| Number of Outputs | 1 | |
| Minimum Operating Temperature | 0°C | |
| Regulated/Unregulated | Regulated | |
| Input Connector Type | Universal Plug | |
| Adapter Current | 400mA | |
| Maximum Operating Temperature | 40°C | |
| Depth | 35mm | |
| Length | 65mm | |
| Width | 38mm | |
| Standards/Approvals | CCC, CE, CETLus, FCC, PSE, RCM, TUV-GS, UL, CB | |
| Efficiency | 78.88% | |
| Maximum Input Voltage | 240V ac | |
| Energy Efficiency Level | VI | |
| Load Regulation | ±5 % | |
| Minimum Input Voltage | 100V ac | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type AC/DC Adapter | ||
Sub Type AC-DC Converter Power Supplies | ||
Plug Type Interchangeable | ||
Output Voltage 15V dc | ||
Output Connector Type 2.1 x 5.5 x 12 mm Centre Positive | ||
Power 6W | ||
Cable Length 1.8m | ||
Number of Outputs 1 | ||
Minimum Operating Temperature 0°C | ||
Regulated/Unregulated Regulated | ||
Input Connector Type Universal Plug | ||
Adapter Current 400mA | ||
Maximum Operating Temperature 40°C | ||
Depth 35mm | ||
Length 65mm | ||
Width 38mm | ||
Standards/Approvals CCC, CE, CETLus, FCC, PSE, RCM, TUV-GS, UL, CB | ||
Efficiency 78.88% | ||
Maximum Input Voltage 240V ac | ||
Energy Efficiency Level VI | ||
Load Regulation ±5 % | ||
Minimum Input Voltage 100V ac | ||
Series RS PRO | ||
- COO (Country of Origin):
- CN
RS PRO Plug In Power Supply
The RS PRO AC/DC adapter is a high-quality and versatile adapter with an output voltage rating of 15VDC and a current rating of 400mA. It is designed to meet the requirements of level VI efficiency regulations. This high-reliability power supply unit is fully factory tested and has a universal voltage input.
Features and Benefits
• Universal input voltages of 90VAC to 264VAC
• Regulated power output of 6W
• Supplied with four interchangeable AC plugs (UK, Europe, US and Australia)
• Protection feature: input protection, output protection and short circuit protection
• Limited Power Source (LPS) adapter
• 2.1mm x 5.5mm connector
• 1 universal output
Applications
• Chargers and adapters
• LCD monitors
• PC power
• Industrial controls
• Internet of things
Certifications
• EN 55032
Related links
- RS PRO 6 W AC-DC Converter Power Supplies AC/DC Adapter Interchangeable 24V dc Output, 250 mA
- RS PRO 18 W AC-DC Converter Power Supplies AC/DC Adapter Interchangeable 24V dc Output, 750 mA
- RS PRO 18 W AC-DC Converter Power Supplies AC/DC Adapter Interchangeable 12V dc Output, 1.5 A
- RS PRO 60 W AC-DC Converter Power Supplies AC/DC Adapter 15V dc Output, 4 A
- RS PRO 50.4 W AC-DC Converter Power Supplies AC/DC Adapter Global 15V dc Output, 3.36 A
- RS PRO 6 W AC/DC Adapter AC/DC Adapter Interchangeable 12V dc Output, 500 mA
- Digilent AC-DC Converter Power Supplies AC/DC Adapter Interchangeable 12V Output, 3 A
- RS PRO 50.4 W AC-DC Converter Power Supplies AC/DC Adapter Global 30V dc Output, 1.6 A
