XP Power 5 Output 8 Way Connector, Mates with Molex Series Plugs, Molex Mini Fit JR AC-DC Converter Power Supplies AC/DC

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
200-6358
Mfr. Part No.:
VES255PS24
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Sub Type

AC-DC Converter Power Supplies

Product Type

AC/DC Adapter

Plug Type

IEC

Output Voltage

24V dc

Power

255W

Output Connector Type

8 Way Connector, Mates with Molex Series Plugs, Molex Mini Fit JR

Cable Length

1.2m

Number of Outputs

5

Adapter Current

10.63A

Regulated/Unregulated

Regulated

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Length

197.4mm

Standards/Approvals

CB, CE, EN 60950-1, UL 60950-1

Width

88.9mm

Depth

39mm

Efficiency

91%

Maximum Input Voltage

264V ac

Series

VES255

Energy Efficiency Level

VI

Load Regulation

±0.5 %

Minimum Input Voltage

100V ac

COO (Country of Origin):
CN
The Xp Power VES255 series is used as desktop power supply. It has high power density and is energy efficient.

<0.15 W Standby Power

China compulsory certification (CCC) qualified

-10 °C to 60 °C Operation

Low Cost

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy