TOKI TRADING AC/DC Switching Power Supply AC/DC Adapter 250 W 12V Output, 20.83 A
- RS Stock No.:
- 838-707
- Mfr. Part No.:
- PW-250A4-1Y120E-2
- Brand:
- TOKI TRADING
N
This image is representative of the product range
Subtotal (1 unit)*
$259.77
(exc. GST)
$285.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $259.77 |
*price indicative
- RS Stock No.:
- 838-707
- Mfr. Part No.:
- PW-250A4-1Y120E-2
- Brand:
- TOKI TRADING
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TOKI TRADING | |
| Sub Type | AC/DC Switching Power Supply | |
| Product Type | AC/DC Adapter | |
| Output Voltage | 12V | |
| Power | 250W | |
| Number of Outputs | 1 | |
| Adapter Current | 20.83A | |
| Minimum Operating Temperature | -20°C | |
| Input Connector Type | IEC C14 | |
| Maximum Operating Temperature | 60°C | |
| Length | 188.5mm | |
| Depth | 60mm | |
| Width | 104.5mm | |
| Standards/Approvals | UL | |
| Maximum Input Voltage | 264V ac | |
| Efficiency | 88% | |
| Energy Efficiency Level | VI | |
| Load Regulation | ±5% | |
| Series | PW-250A4 | |
| Minimum Input Voltage | 90V ac | |
| Select all | ||
|---|---|---|
Brand TOKI TRADING | ||
Sub Type AC/DC Switching Power Supply | ||
Product Type AC/DC Adapter | ||
Output Voltage 12V | ||
Power 250W | ||
Number of Outputs 1 | ||
Adapter Current 20.83A | ||
Minimum Operating Temperature -20°C | ||
Input Connector Type IEC C14 | ||
Maximum Operating Temperature 60°C | ||
Length 188.5mm | ||
Depth 60mm | ||
Width 104.5mm | ||
Standards/Approvals UL | ||
Maximum Input Voltage 264V ac | ||
Efficiency 88% | ||
Energy Efficiency Level VI | ||
Load Regulation ±5% | ||
Series PW-250A4 | ||
Minimum Input Voltage 90V ac | ||
- COO (Country of Origin):
- TW
