Okdo 5 Output Barrel AC/DC Adapter Interchangeable 20 W 5V dc Output, 4 A
- RS Stock No.:
- 202-3769
- Mfr. Part No.:
- FJ-528H
- Brand:
- Okdo
Get a bulk buy discount
Add 5 more to save $1.90
View bulk pricing optionsSubtotal (1 unit)*
$15.12
(exc. GST)
$16.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 11 unit(s) shipping from 16 November 2026
- Plus 395 unit(s) shipping from 16 November 2026
- Plus 11 unit(s) shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $15.12 | - |
| 5 - 9 | $14.74 | $1.90 |
| 10 + | $14.49 | $6.30 |
*price indicative
- RS Stock No.:
- 202-3769
- Mfr. Part No.:
- FJ-528H
- Brand:
- Okdo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Okdo | |
| Product Type | AC/DC Adapter | |
| Plug Type | Interchangeable | |
| Output Voltage | 5V dc | |
| Power | 20W | |
| Output Connector Type | Barrel | |
| Cable Length | 1.5m | |
| Number of Outputs | 5 | |
| Minimum Operating Temperature | 0°C | |
| Adapter Current | 4A | |
| Maximum Operating Temperature | 45°C | |
| Standards/Approvals | CE | |
| Width | 54mm | |
| Depth | 40mm | |
| Length | 103mm | |
| Maximum Input Voltage | 240V ac | |
| Efficiency | 83.08% | |
| Series | FJ-5 | |
| Minimum Input Voltage | 100V | |
| Select all | ||
|---|---|---|
Brand Okdo | ||
Product Type AC/DC Adapter | ||
Plug Type Interchangeable | ||
Output Voltage 5V dc | ||
Power 20W | ||
Output Connector Type Barrel | ||
Cable Length 1.5m | ||
Number of Outputs 5 | ||
Minimum Operating Temperature 0°C | ||
Adapter Current 4A | ||
Maximum Operating Temperature 45°C | ||
Standards/Approvals CE | ||
Width 54mm | ||
Depth 40mm | ||
Length 103mm | ||
Maximum Input Voltage 240V ac | ||
Efficiency 83.08% | ||
Series FJ-5 | ||
Minimum Input Voltage 100V | ||
- COO (Country of Origin):
- CN
The OKdo branded power supply provides 5V 4A output to your devices.
The PSU also has over temperature protection.
This power adapter can be used all over the world, and comes with UK, EU, AUS and US heads.
The output connector is barrel jack and can match your device well with stable output current and voltage.
Input: 100-240V
Input Frequency Range: 50/60Hz
Input Current: 1.5A Max
Output voltage: 5V
Output Current: 4000mA
Maximum Power: 20W
Output Connector: Barrel Jack
Output Cable Length: 1.5M
Ripple Noise: ≤120mVp-p
Size: 103x54x40mm
Color: Black
Protection Function: Short circuit protection / Over current Protection / Over Voltage Protection / Over Temperature Protection
Related links
- Phihong 10 W AC/DC Adapter AC/DC Adapter Interchangeable 5V dc Output, 2 A
- RS PRO 20 W AC/DC Adapter AC/DC Adapter Australia UK 4 A
- RS PRO 6 W AC/DC Adapter AC/DC Adapter Interchangeable 12V dc Output, 500 mA
- RS PRO 6 W AC-DC Converter Power Supplies AC/DC Adapter Interchangeable 15V dc Output, 400 mA
- Friwo 7.5 W AC/DC Adapter Interchangeable 12V dc Output, 600 mA
- RS PRO 6 W AC-DC Converter Power Supplies AC/DC Adapter Interchangeable 24V dc Output, 250 mA
- RS PRO 18 W AC-DC Converter Power Supplies AC/DC Adapter Interchangeable 24V dc Output, 750 mA
- RS PRO 18 W AC-DC Converter Power Supplies AC/DC Adapter Interchangeable 12V dc Output, 1.5 A
