Teltonika 2 Pin Power Supply Power Supply EU 250 W 54V dc Output, 3.9 A
- RS Stock No.:
- 756-362
- Mfr. Part No.:
- PR320UKA
- Brand:
- Teltonika
N
Subtotal (1 unit)*
$231.29
(exc. GST)
$254.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $231.29 |
*price indicative
- RS Stock No.:
- 756-362
- Mfr. Part No.:
- PR320UKA
- Brand:
- Teltonika
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teltonika | |
| Product Type | Power Supply | |
| Sub Type | Power Supply | |
| Plug Type | EU | |
| Output Voltage | 54V dc | |
| Output Connector Type | 2 Pin | |
| Power | 250W | |
| Cable Length | 1.2m | |
| Number of Outputs | 1 | |
| Input Connector Type | UK | |
| Adapter Current | 3.9A | |
| Depth | 86.5mm | |
| Standards/Approvals | EN 61000-3-3:2013+A1:2019 | |
| Width | 39.5mm | |
| Length | 1389mm | |
| Maximum Input Voltage | 240V ac | |
| Minimum Input Voltage | 100V ac | |
| Series | PR3P | |
| Select all | ||
|---|---|---|
Brand Teltonika | ||
Product Type Power Supply | ||
Sub Type Power Supply | ||
Plug Type EU | ||
Output Voltage 54V dc | ||
Output Connector Type 2 Pin | ||
Power 250W | ||
Cable Length 1.2m | ||
Number of Outputs 1 | ||
Input Connector Type UK | ||
Adapter Current 3.9A | ||
Depth 86.5mm | ||
Standards/Approvals EN 61000-3-3:2013+A1:2019 | ||
Width 39.5mm | ||
Length 1389mm | ||
Maximum Input Voltage 240V ac | ||
Minimum Input Voltage 100V ac | ||
Series PR3P | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LT
- RS Stock No. 2680682
- Mfr. Part No. 210100-02
Each
$118.79
- RS Stock No. 0325161
- Mfr. Part No. 00223618
Each
$89.32
- RS Stock No. 0872628
- Mfr. Part No. EX-6961
Each
$84.57
- RS Stock No. 0325048
- Mfr. Part No. 00200016
Each
$144.30











