Hama Plug In Power Supply EU 65 W 20V, 5 V Output, 3.25 A

Subtotal (1 unit)*

$144.30

(exc. GST)

$158.73

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 60 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$144.30

*price indicative

RS Stock No.:
325-048
Mfr. Part No.:
00200016
Brand:
Hama
Find similar products by selecting one or more attributes.
Select all

Brand

Hama

Product Type

Plug In Power Supply

Plug Type

EU

Output Voltage

20V, 5V

Power

65W

Cable Length

2m

Regulated/Unregulated

Regulated

Input Connector Type

Type C (Cee 7/16)

Adapter Current

3.25A

Depth

34mm

Width

63mm

Length

29mm

Standards/Approvals

RoHS

Maximum Input Voltage

240V

Minimum Input Voltage

100V

COO (Country of Origin):
CN
The Hama Mains Adapter is a replacement for lost or faulty power supply units, also serving as a secondary power source for office, travel, or home use. Featuring high quality craftsmanship, it utilizes powerful GaN technology, offering super efficient performance with minimal heat and a compact, lightweight design. The integrated IC automatically detects connected devices to provide optimized and efficient charging.

Hook and loop cable tie enables good cable management without tangled cables

USB power socket supplies additional USB devices with power

LED function indicator gives information about the device status

Intelligent chip set for safe charging with overload and short circuit protection

Compact design does not block other sockets

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy