Distrelec
- RS Stock No.:
- 609-043
- Mfr. Part No.:
- TERMINAL POWER SUPPLY
- Brand:
- Distrelec
This image is representative of the product range
Subtotal (1 unit)*
$37.23
(exc. GST)
$40.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 11 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $37.23 |
*price indicative
- RS Stock No.:
- 609-043
- Mfr. Part No.:
- TERMINAL POWER SUPPLY
- Brand:
- Distrelec
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Distrelec | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Distrelec | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- DE
Related links
- Teltonika 9 W Power Supply AC/DC Adapter 2-Pin 9V dc Output, 0.45 A
- RS PRO 18 W Plug In Power Supply UK, 2 A
- LED2WORK 65 W Power Supply Plug In Power Supply Schuko 24V dc Output
- XP Power 90 W Power Adapter AC/DC Adapter 12V dc Output, 7 A
- RS PRO 120 W Power Adapter AC/DC Adapter 3-Pin (IEC) 12V dc Output, 10 A
- LED2WORK Plug In Power Supply Schuko 264V ac
- RS PRO 18 W Power Adapter AC/DC Adapter 3-Pin (IEC) 6V dc Output, 3 A
- Schneider Electric 18 W Plug In Power Supply 12V dc Output
