Hama Plug In Power Supply EU 65 W 19V dc Output, 4.25 A

Subtotal (1 unit)*

$92.60

(exc. GST)

$101.86

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$92.60

*price indicative

RS Stock No.:
325-038
Mfr. Part No.:
00200002
Brand:
Hama
Find similar products by selecting one or more attributes.
Select all

Brand

Hama

Product Type

Plug In Power Supply

Plug Type

EU

Output Voltage

19V dc

Power

65W

Cable Length

1.2m

Input Connector Type

Type C (Cee 7/16)

Regulated/Unregulated

Regulated

Adapter Current

4.25A

Depth

55mm

Length

31mm

Width

80mm

Standards/Approvals

RoHS

Maximum Input Voltage

240V

Minimum Input Voltage

100V

COO (Country of Origin):
CN
The Hama Universal Notebook Power Supply Unit is an ideal replacement for lost or faulty original power adapters and serves as a second power supply for the office, travel, or home. It boasts high quality workmanship, power, and safety. With a mains supply range of 100V to 240V, it is suitable for worldwide use when paired with a country specific adapter.

Overcurrent and over temperature protection

Short circuit protection

Hook and loop cable tie enables good cable management without tangled cables

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy