Hama Plug In Power Supply EU 45 W 20V, 5 V Output, 3 A

Subtotal (1 unit)*

$82.72

(exc. GST)

$90.99

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 8 unit(s), ready to ship from another location
Units
Per unit
1 +$82.72

*price indicative

RS Stock No.:
325-042
Mfr. Part No.:
00200005
Brand:
Hama
Find similar products by selecting one or more attributes.
Select all

Brand

Hama

Product Type

Plug In Power Supply

Plug Type

EU

Output Voltage

20V, 5V

Power

45W

Cable Length

2m

Regulated/Unregulated

Regulated

Adapter Current

3A

Input Connector Type

Type C (Cee 7/16)

Length

36mm

Depth

55mm

Standards/Approvals

RoHS

Width

95mm

Maximum Input Voltage

240V

Minimum Input Voltage

100V

COO (Country of Origin):
CN
The Hama Mains Adapter serves as a replacement for lost or faulty power supply units and is ideal as a secondary power source for the office, travel, or home. It boasts high quality workmanship, power, and safety. The integrated IC automatically detects connected devices, ensuring efficient and optimized charging. Its optimized charging process helps save battery life, extending its service.

Mains supply of 100V to 240V suitable for worldwide use

Hook and loop cable tie enables good cable management without tangled cables

Ideal for all devices that are charged via USB

Compatible with Thunderbolt 3/4

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy