Hama Plug In Power Supply EU 65 W 20V, 5 V Output, 3.25 A
- RS Stock No.:
- 325-044
- Mfr. Part No.:
- 00200006
- Brand:
- Hama
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 325-044
- Mfr. Part No.:
- 00200006
- Brand:
- Hama
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hama | |
| Product Type | Plug In Power Supply | |
| Plug Type | EU | |
| Output Voltage | 20V, 5V | |
| Power | 65W | |
| Cable Length | 1.2m | |
| Adapter Current | 3.25A | |
| Regulated/Unregulated | Regulated | |
| Input Connector Type | Type C (Cee 7/16) | |
| Standards/Approvals | RoHS | |
| Depth | 55mm | |
| Length | 31mm | |
| Width | 80mm | |
| Maximum Input Voltage | 240V | |
| Minimum Input Voltage | 100V | |
| Select all | ||
|---|---|---|
Brand Hama | ||
Product Type Plug In Power Supply | ||
Plug Type EU | ||
Output Voltage 20V, 5V | ||
Power 65W | ||
Cable Length 1.2m | ||
Adapter Current 3.25A | ||
Regulated/Unregulated Regulated | ||
Input Connector Type Type C (Cee 7/16) | ||
Standards/Approvals RoHS | ||
Depth 55mm | ||
Length 31mm | ||
Width 80mm | ||
Maximum Input Voltage 240V | ||
Minimum Input Voltage 100V | ||
- COO (Country of Origin):
- CN
The Hama Mains Adapter is a replacement for lost or faulty original power supply units and serves as an ideal second power supply for the office, travel, or home. It features high quality workmanship, power, and safety. The integrated IC automatically detects connected devices for efficient and optimized charging. The optimized charging process helps save battery life, extending its overall service. It also allows for easy and quick connections with the reversible USB C plug, which can be used on both sides.
Mains supply of 100V to 240V suitable for worldwide use
Hook and loop cable tie enables good cable management without tangled cables
Ideal for all devices that are charged via USB
Compatible with Thunderbolt 3/4
Related links
- Hama 65 W Plug In Power Supply EU 20V 3.25 A
- Hama 92 W Plug In Power Supply EU 20V 4.6 A
- Hama 45 W Plug In Power Supply EU 20V 3 A
- Hama 65 W Plug In Power Supply EU 19V Output, 3.42 A
- Hama 65 W Plug In Power Supply EU 19V dc Output, 4.25 A
- Sanwa Supply 65 W AC Adapter 2-Pin 5V 12 V 20 V Output, 3.25 A
- Sanwa Supply 65 W USB Charger 2-Pin 5V 12 V 20 V Output, 3.25 A
- StarTech.com 65 W AC-DC Power Adapter AC/DC Adapter 2-Pin 20V dc Output, 3.25 A
