Hama Plug In Power Supply 70 W 19V dc Output, 4.5 A
- RS Stock No.:
- 325-046
- Mfr. Part No.:
- 00200008
- Brand:
- Hama
Subtotal (1 unit)*
$93.69
(exc. GST)
$103.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $93.69 |
*price indicative
- RS Stock No.:
- 325-046
- Mfr. Part No.:
- 00200008
- Brand:
- Hama
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hama | |
| Product Type | Plug In Power Supply | |
| Output Voltage | 19V dc | |
| Power | 70W | |
| Regulated/Unregulated | Regulated | |
| Input Connector Type | Type C (Cee 7/16) | |
| Adapter Current | 4.5A | |
| Length | 17mm | |
| Depth | 56mm | |
| Width | 90mm | |
| Standards/Approvals | RoHS | |
| Maximum Input Voltage | 240V | |
| Minimum Input Voltage | 100V | |
| Select all | ||
|---|---|---|
Brand Hama | ||
Product Type Plug In Power Supply | ||
Output Voltage 19V dc | ||
Power 70W | ||
Regulated/Unregulated Regulated | ||
Input Connector Type Type C (Cee 7/16) | ||
Adapter Current 4.5A | ||
Length 17mm | ||
Depth 56mm | ||
Width 90mm | ||
Standards/Approvals RoHS | ||
Maximum Input Voltage 240V | ||
Minimum Input Voltage 100V | ||
- COO (Country of Origin):
- CN
The Hama Mains Adapter is a mobile power supply designed for notebooks and tablets in the car. It features high quality workmanship for reliable power and safety. The included hook and loop cable tie ensures efficient cable management without tangling, while the USB power socket provides additional power for USB devices.
LED function indicator gives information about the device status
Compact size for travelling and ideal for on the go
A total of 8 notebook connectors for various models from popular manufacturers
Operation via the cigarette lighter socket
Related links
- Hama 45 W Plug In Power Supply EU 19V dc Output, 3 A
- Hama 90 W Plug In Power Supply EU 19V dc Output, 5.6 A
- Hama 65 W Plug In Power Supply EU 19V dc Output, 4.25 A
- Hama 65 W Plug In Power Supply EU 19V Output, 3.42 A
- Hama 65 W Plug In Power Supply EU 20V 3.25 A
- Hama 36 W Plug In Power Supply EU 15V 3 A
- Hama 92 W Plug In Power Supply EU 20V 4.6 A
- Hama 45 W Plug In Power Supply EU 20V 3 A
