Hama Plug In Power Supply EU 45 W 19V dc Output, 3 A
- RS Stock No.:
- 325-036
- Mfr. Part No.:
- 00200001
- Brand:
- Hama
Subtotal (1 unit)*
$76.18
(exc. GST)
$83.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $76.18 |
*price indicative
- RS Stock No.:
- 325-036
- Mfr. Part No.:
- 00200001
- Brand:
- Hama
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hama | |
| Product Type | Plug In Power Supply | |
| Plug Type | EU | |
| Output Voltage | 19V dc | |
| Power | 45W | |
| Cable Length | 1.2m | |
| Adapter Current | 3A | |
| Input Connector Type | Type C (Cee 7/16) | |
| Regulated/Unregulated | Regulated | |
| Depth | 55mm | |
| Length | 31mm | |
| Width | 80mm | |
| Standards/Approvals | RoHS | |
| Maximum Input Voltage | 240V | |
| Minimum Input Voltage | 100V | |
| Select all | ||
|---|---|---|
Brand Hama | ||
Product Type Plug In Power Supply | ||
Plug Type EU | ||
Output Voltage 19V dc | ||
Power 45W | ||
Cable Length 1.2m | ||
Adapter Current 3A | ||
Input Connector Type Type C (Cee 7/16) | ||
Regulated/Unregulated Regulated | ||
Depth 55mm | ||
Length 31mm | ||
Width 80mm | ||
Standards/Approvals RoHS | ||
Maximum Input Voltage 240V | ||
Minimum Input Voltage 100V | ||
- COO (Country of Origin):
- CN
The Hama Universal Notebook Power Supply Unit is an ideal replacement for lost or faulty original power adapters and serves as a second power supply for the office, travel, or home. It boasts high quality workmanship, power, and safety. With a mains supply range of 100V to 240V, it is suitable for worldwide use when paired with a country specific adapter.
Overcurrent and over temperature protection
Short circuit protection
Hook and loop cable tie enables good cable management without tangled cables
Related links
- Hama 90 W Plug In Power Supply EU 19V dc Output, 5.6 A
- Hama 65 W Plug In Power Supply EU 19V dc Output, 4.25 A
- Hama 45 W Plug In Power Supply EU 20V 3 A
- Hama 65 W Plug In Power Supply EU 19V Output, 3.42 A
- Hama 70 W Plug In Power Supply 19V dc Output, 4.5 A
- Hama 36 W Plug In Power Supply EU 15V 3 A
- Hama 24 W Plug In Power Supply EU 24V 1.5 A
- Hama 65 W Plug In Power Supply EU 20V 3.25 A
