3M XL-UR Scotch-Brite™ Ceramic Grinding Disc, 50 mm Diameter, P36 Grit, Coarse
- RS Stock No.:
- 154-299
- Mfr. Part No.:
- XL-DR B17185
- Brand:
- 3M
Get a bulk buy discount
Add 6 more to save $13.08
View bulk pricing optionsSubtotal (1 lot of 15 units)*
$296.99
(exc. GST)
$326.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 36 unit(s) ready to ship from another location
- Plus 48 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Lot(s) | Per Lot | Per unit* | Saving |
|---|---|---|---|
| 1 - 5 | $296.99 | $19.799 | - |
| 6 + | $294.81 | $19.654 | $13.08 |
*price indicative
- RS Stock No.:
- 154-299
- Mfr. Part No.:
- XL-DR B17185
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Grinding Disc | |
| Abrasive Material | Ceramic | |
| Grit Size | P36 | |
| Suitable For | Metal, Deburring, Die-cast Part, Parts, Auto Part, Gear Wheel, Thread Guide, Piston, Stainless Steel, Mold Seam | |
| Thickness | 6mm | |
| Grade | Coarse | |
| Disc Diameter | 50mm | |
| Maximum Safe Speed | 22100rpm | |
| Standards/Approvals | ISO 9002 | |
| Series | Scotch-Brite™ | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Grinding Disc | ||
Abrasive Material Ceramic | ||
Grit Size P36 | ||
Suitable For Metal, Deburring, Die-cast Part, Parts, Auto Part, Gear Wheel, Thread Guide, Piston, Stainless Steel, Mold Seam | ||
Thickness 6mm | ||
Grade Coarse | ||
Disc Diameter 50mm | ||
Maximum Safe Speed 22100rpm | ||
Standards/Approvals ISO 9002 | ||
Series Scotch-Brite™ | ||
RoHS Status: Exempt
3M Abrasive Wheel, Ceramic Abrasive, 6mm Thickness - XL-DR Series - XL-DR B17185
Need to smooth things out in your workshop? Use this abrasive wheel from 3M. It's a ceramic conditioning disc that deburrs and finishes surfaces in a jiffy. Thanks to its open-web material, it stays cool and limits clogging, so you can be sure of smooth operation. Thanks to the wheel's Roloc quick-change system, it securely attaches to tools and can be swapped out in seconds to get jobs done speedily.
Features & Benefits
• Coarse P36 grit effectively preps surfaces without causing damage
• Non-woven design is flexible to provide consistent results throughout its lifespan
• Extremely tough to support cutting, even on edges and corners
Applications
• Wind-energy machinery
• Manufacturing facilities
• Aerospace industry
How does the Roloc system work?
Each disc comes with a plastic threaded screw that attaches to a Roloc disc pad (456-2502) in a snap. This lets you change out wheels in the blink of an eye.
Scotch-Brite™ Roloc™ XL-DR Disc
The Scotch-Brite™ Roloc™ disc is a surface conditioning disc that combines a long lasting abrasive and 3M's Roloc™ attachment system. The compressed non-woven disc uses aluminium oxide mineral abrasive offering a continuous fast cutting action and consistency. The fibres use resin which will dissolve and break down over time, allowing them to stay strong and heat resistant. Suitable for removing paint and rust from seams, doors, moulding, welds and other tight areas.
Unique Construction
The unique construction of the Scotch-Brite™ disc is made up of non-woven fibres and aluminium oxide abrasive making it tough and durable. The open web material is kept consistent as the open web material runs cool, limiting fibres to clog up.
Flexibility
The Scotch Brite™ surface conditioning disc allows for easy adaptation to a profiled surface. It has been designed to last longer than wire brushes and other abrasive discs. The abrasive density allows for an aggressive cutting power for effective deburring without damaging the part.
Quick Change System
The Roloc™ system from 3M™ provides a secure attachment on heavy duty applications. It allows for Roloc discs to be quickly swapped out from one application to another in seconds. The plastic threaded button or screw is designed to easily and quickly screw on a Roloc TR disc pad.
Features and Benefits
• Strong unitised construction provides effective edge deburring and finishing
• Hard densities offer good edge retention, to help maintain a consistent shape and cutting action
• Soft densities offer conformability and flexibility for finishing flat, contoured, or irregular surfaces without damaging the part
• Compressed, open-web construction and uniform grain distribution provides consistent cutting action
• 3M™ Roloc™ attachment system offers quick and easy disc change-out for multi-step finishing processes
Typical Applications
• Removing paint, rust, harden adhesives, light scratches and weld burns and more.
• Great for smoothing, polishing and cleaning most metals.
FAQ's
Benefits of using a non-woven disc?
Non-woven discs provide a uniformed and consistent performance throughout its lifetime. They are flexible to allow the material to adapt and conform to irregular surfaces. the open construction allows for air circulation for cool operation and reduces the potential for burning.
Why choose 3M?
3M is a leading innovator of abrasive technologies, constantly evolving to provide ideal solutions to industrial and commercial applications. With 3M you can be assured of a wide selection of quality products.