3M Hookit Aluminium Oxide, 150 mm Resin Bond, P1500 Grit 80 Per Pack
- RS Stock No.:
- 234-7784
- Mfr. Part No.:
- 7100100152
- Brand:
- 3M
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 234-7784
- Mfr. Part No.:
- 7100100152
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Abrasive Disc | |
| Disc Diameter | 150mm | |
| Abrasive Material | Aluminium Oxide | |
| Grit Size | P1500 | |
| Colour | Blue | |
| Quantity Per Package | 80Per Pack | |
| Bond Type | Resin Bond | |
| Standards/Approvals | No | |
| Series | Hookit | |
| Material Cut | Plastic, Paint, Clear Coat | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Abrasive Disc | ||
Disc Diameter 150mm | ||
Abrasive Material Aluminium Oxide | ||
Grit Size P1500 | ||
Colour Blue | ||
Quantity Per Package 80Per Pack | ||
Bond Type Resin Bond | ||
Standards/Approvals No | ||
Series Hookit | ||
Material Cut Plastic, Paint, Clear Coat | ||
RoHS Status: Exempt
3M Hookit Flexible Abrasive Foam Disc, 1
Quality 3M products for metal working and finishing. 3M offers reliable solutions for applications across a variety of industries.
The 3M Hook it flexible abrasive foam discs are composed of a soft foam which conforms to irregular surfaces and is comfortable to use by hand. It can be used wet or dry and by hand or machine in blending applications. 3M Hook it flexible abrasive foam discs and sheets have excellent dust and water control thanks to hundreds of laser-perforated holes ensuring a clean, dust-free working environment. These discs have excellent cut and finish.
Extremely versatile blending abrasive
Can be used wet or dry
Suitable for use by hand or machine
Excellent Dust and water control
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- 3M Hookit Aluminium Oxide P1200 Grit 80 Per Pack
- 3M Hookit Aluminium Oxide P600 Grade 80 Per Pack
- 3M Hookit Aluminium Oxide P400 Grade, 20 Grit 20 Per Pack
- 3M Hookit Aluminium Oxide P800 Grit 80 Per Pack
- 3M Aluminium Oxide Abrasive Disc Abrasive Disc P1500 Grit
- 3M 255P Aluminium Oxide Medium Grade, P80 Grit 100 Per Pack
- 3M Scotch Brite Roloc Aluminium Oxide Extra Coarse Grade, 6 Grit
- 3M Aluminium Oxide Abrasive Disc Abrasive Disc P2000 Grit 80 Per Pack









