3M 7100233803 Aluminium Oxide, 125 mm x 125 mm Thick, Medium Grade, 20 Grit 20 Per Pack
- RS Stock No.:
- 336-987
- Mfr. Part No.:
- 7100233803
- Brand:
- 3M
Subtotal (1 unit)*
$9.58
(exc. GST)
$10.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 77 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $9.58 |
*price indicative
- RS Stock No.:
- 336-987
- Mfr. Part No.:
- 7100233803
- Brand:
- 3M
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Disc Diameter | 125mm | |
| Product Type | Abrasive Disc | |
| Thickness | 125mm | |
| Abrasive Material | Aluminium Oxide | |
| Bore Diameter | 22mm | |
| Grit Size | 20 | |
| Grade | Medium | |
| Quantity Per Package | 20Per Pack | |
| Standards/Approvals | ISO 14001, ISO 9001 | |
| Series | 7100233803 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Disc Diameter 125mm | ||
Product Type Abrasive Disc | ||
Thickness 125mm | ||
Abrasive Material Aluminium Oxide | ||
Bore Diameter 22mm | ||
Grit Size 20 | ||
Grade Medium | ||
Quantity Per Package 20Per Pack | ||
Standards/Approvals ISO 14001, ISO 9001 | ||
Series 7100233803 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The 3M Non-woven disc on fiber support for cleaning operations with aluminum oxide. Designed for durability and effective surface preparation in industrial applications.
Reinforced nonwoven tablecloth
Controlled cutting
Support fibre
Related links
- 3M Cubitron Aluminium Oxide Surface Conditioning Disc Coarse Grade, 20 Grit 20 Per Pack
- 3M Cubitron Aluminium Oxide Surface Conditioning Disc Coarse Grade, 20 Grit 20 Per Pack
- 3M Cubitron Aluminium Oxide Medium Grade
- 3M Cubitron Aluminium Oxide, 125 mm
- 3M Cubitron 3 Ceramic 36 Grade, 20 Grit 20 Per Pack
- 3M HS-DC Aluminium Oxide Medium Grade, 20 Grit 20 Per Pack
- 3M Hookit Aluminium Oxide P400 Grade, 20 Grit 20 Per Pack
- 3M Cubitron Aluminium Oxide Surface Conditioning Disc 36+ Grit 200 Per Pack