Bosch A30 T Expert for Metal Aluminium Oxide Abrasive Wheel, 115 mm Diameter, P30 Grit, Medium
- RS Stock No.:
- 442-8519
- Mfr. Part No.:
- 2608600218
- Brand:
- Bosch
Get a bulk buy discount
Add 25 more to save $3.00
View bulk pricing optionsSubtotal (1 unit)*
$8.04
(exc. GST)
$8.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 793 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $8.04 | - |
| 25 + | $7.92 | $3.00 |
*price indicative
- RS Stock No.:
- 442-8519
- Mfr. Part No.:
- 2608600218
- Brand:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Abrasive Material | Aluminium Oxide | |
| Product Type | Abrasive Wheel | |
| Suitable For | Metal, Concrete, Marble, Slate, Clay Pipe, Clinker, Stainless Steel, Slag Stone, Ductile Pipe, Steel, Granite, Tile, Asphalt | |
| Grit Size | P30 | |
| Grade | Medium | |
| Thickness | 6mm | |
| Disc Diameter | 115mm | |
| Bore Diameter | 22.23mm | |
| Maximum Safe Speed | 80m/s | |
| Quantity Per Package | 1Per Pack | |
| Standards/Approvals | No | |
| Series | Expert for Metal | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Abrasive Material Aluminium Oxide | ||
Product Type Abrasive Wheel | ||
Suitable For Metal, Concrete, Marble, Slate, Clay Pipe, Clinker, Stainless Steel, Slag Stone, Ductile Pipe, Steel, Granite, Tile, Asphalt | ||
Grit Size P30 | ||
Grade Medium | ||
Thickness 6mm | ||
Disc Diameter 115mm | ||
Bore Diameter 22.23mm | ||
Maximum Safe Speed 80m/s | ||
Quantity Per Package 1Per Pack | ||
Standards/Approvals No | ||
Series Expert for Metal | ||
- COO (Country of Origin):
- TR
Grinding discs for angle grinders
For use with hand-held angle grinders
Max. Rotational speed 80 m/s
Drill Ø 22.2 mm
Grinding disc with grain 30, for metalworking
- RS Stock No. 4637195
- Mfr. Part No. 2608600223
Each
$10.09
- RS Stock No. 8951975
- Mfr. Part No. 10505067
Each
$69.32
- RS Stock No. 0693501
- Mfr. Part No. 69936623788
Each
$163.84
- RS Stock No. 1985889
- Mfr. Part No. 66253358793
Each
$102.39
Related links
- Bosch A30 T Expert for Metal Aluminium Oxide P30 Grit, Medium
- 3M T41 Silver Aluminium Oxide P80 Grit, Medium
- 3M Aluminium Oxide Medium Grade, P40 Grit 10 Per Pack
- Bosch X Lock Aluminium Oxide Fine Grade, 50 Grit 50 Per Pack
- Bosch X Lock Aluminium Oxide 10 Grit 10 Per Pack
- Bosch X Lock Aluminium Oxide 25 Grit 25 Per Pack
- Bosch X Lock Aluminium Oxide P120 Grit 25 Per Pack
- Bosch X Lock Aluminium Oxide 120 μm Grit 25 Per Pack










