Norton Abrasive Wheel, 76.2 mm Diameter, Medium

Subtotal (1 pack of 40 units)*

$1,578.20

(exc. GST)

$1,736.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
40 +$39.455$1,578.20

*price indicative

RS Stock No.:
222-9443
Mfr. Part No.:
66254414832
Brand:
Norton
Find similar products by selecting one or more attributes.
Select all

Brand

Norton

Product Type

Abrasive Wheel

Suitable For

Steel

Grade

Medium

Thickness

6.35mm

Disc Diameter

76.2mm

Bore Diameter

6.35mm

Maximum Safe Speed

18100rpm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
PT
The Norton unitised wheels are made from compressed and bonded layers of nonwoven abrasive. Applications include deburring, cleaning composites, and sharp edge removal. Unitised wheels produce excellent finishes on nearly all surfaces, although are ideally suited for use on harder materials such as titanium or stainless steel.

High-performance engineered grain and improved resin bond system

Thick nylon web

Each
$257.53
  • RS Stock No. 0693466
  • Mfr. Part No. 69936638084
Each
$47.86
Each
$119.48
1 Box of 25
$150.13

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy