3M XL-UR EXL Aluminium Oxide, 76.2 mm Diameter Roloc Fastening System, Medium
- RS Stock No.:
- 650-102
- Mfr. Part No.:
- 7100000858
- Brand:
- 3M
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 650-102
- Mfr. Part No.:
- 7100000858
- Brand:
- 3M
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Deburring Wheels | |
| Abrasive Material | Aluminium Oxide | |
| Grade | Medium | |
| Disc Diameter | 76.2mm | |
| Maximum Safe Speed | 15100rpm | |
| Standards/Approvals | No | |
| Model Number | XL-UR | |
| Series | EXL | |
| Attachment Type | Roloc Fastening System | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Deburring Wheels | ||
Abrasive Material Aluminium Oxide | ||
Grade Medium | ||
Disc Diameter 76.2mm | ||
Maximum Safe Speed 15100rpm | ||
Standards/Approvals No | ||
Model Number XL-UR | ||
Series EXL | ||
Attachment Type Roloc Fastening System | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The 3M Roloc™ EXL Unitized Wheel is strong and effective for edge deburring and finishing. This wheel performs well in a variety of metal working applications and machined parts where close tolerances are important.
Strong unitized construction guarantees consistent results
Achieved through hard densities that offer excellent edge retention
Minimizes loading and prolongs service life
Related links
- 3M Roloc Scotch-Brite Aluminium Oxide Medium
- 3M XL-UR P60 Grit
- 3M XL-UR Scotch-Brite™ Ceramic P36 Grit, Coarse
- 3M Scotch Brite Roloc Aluminium Oxide Coarse Grade
- 3M XL-UW 8A 7100057853 Aluminium Oxide, 76 mm Diameter
- Norton Aluminium Oxide Abrasive Disc Conditioning Disc Fine Grade
- Norton Aluminium Oxide Abrasive Disc Conditioning Disc Medium Grade
- 3M Roloc SC-DR Aluminium Oxide Medium Grade, 100 Grit 100 Per Pack